TFPT0603L1001DV, PTC Thermistors PTC 1Kohms .5%

TFPT0603L1001DV, PTC Thermistors PTC 1Kohms .5%
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
от 10 шт.510 руб.
от 100 шт.352 руб.
от 500 шт.288.08 руб.
1 шт. на сумму 690 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005234638
Артикул: TFPT0603L1001DV

Описание

Circuit Protection\Thermistors\PTC Thermistors
Medical Solutions Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.

Технические параметры

Brand: Vishay/Dale
Factory Pack Quantity: 1000
Manufacturer: Vishay
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package/Case: 0603(1608 metric)
Product Category: PTC(Positive Temperature Coefficient)Thermistors
Product Type: PTC Thermistors
Qualification: AEC-Q200
Resistance: 1 kOhms
Subcategory: Thermistors
Temperature Coefficient: 4110 PPM/C
Termination Style: SMD/SMT
Tolerance: 0.5%
Type: PTC
Voltage: 30 V
Вес, г 0.14

Техническая документация

Datasheet
pdf, 114 КБ