TFPT0805L1001FV, PTC Thermistors PTC 1Kohms 1% Linear
![TFPT0805L1001FV, PTC Thermistors PTC 1Kohms 1% Linear](https://static.chipdip.ru/lib/393/DOC043393928.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
от 10 шт. —
390 руб.
от 100 шт. —
270 руб.
от 500 шт. —
213.27 руб.
1 шт.
на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Circuit Protection\Thermistors\PTC Thermistors
Medical Solutions Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.
Технические параметры
Brand: | Vishay/Dale |
Factory Pack Quantity: | 1000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package/Case: | 0805(2012 metric) |
Product Category: | PTC(Positive Temperature Coefficient)Thermistors |
Product Type: | PTC Thermistors |
Qualification: | AEC-Q200 |
Resistance: | 1 kOhms |
Subcategory: | Thermistors |
Temperature Coefficient: | 4110 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 1% |
Type: | PTC |
Voltage: | 40 V |
Product Range | TFPT Series; Zero Power Resistance at 25 C |
Вес, г | 0.24 |