TFPT0805L1200FV, PTC Thermistors 120ohms 1% Linear

TFPT0805L1200FV, PTC Thermistors 120ohms 1% Linear
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 10 шт.320 руб.
от 100 шт.275 руб.
от 500 шт.213.52 руб.
1 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005234646
Артикул: TFPT0805L1200FV

Описание

Circuit Protection\Thermistors\PTC Thermistors
Medical Solutions Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.

Технические параметры

Brand: Vishay/Dale
Factory Pack Quantity: 1000
Manufacturer: Vishay
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package/Case: 0805(2012 metric)
Product Category: PTC(Positive Temperature Coefficient)Thermistors
Product Type: PTC Thermistors
Qualification: AEC-Q200
Resistance: 120 Ohms
Subcategory: Thermistors
Temperature Coefficient: 4110 PPM/C
Termination Style: SMD/SMT
Tolerance: 1%
Type: PTC
Voltage: 40 V
Brand Vishay/Dale
Factory Pack Quantity 1000
Height 0.45 mm
Length 2 mm
Manufacturer Vishay
Operating Temperature Range -55 C to+70 C
Package / Case 0805
Packaging Reel
Product Category PTC Thermistors
Resistance 120 Ohms
RoHS Details
Series TFPT
Temperature Coefficient 4110 PPM/K
Termination Style SMD/SMT
Tolerance 1%
Type PTC
Voltage 40 V
Width 1.25 mm
Вес, г 0.14

Техническая документация

Datasheet
pdf, 114 КБ