GD QSSPA1.14-UOVK-W4-1, High Power LEDs - Single Color Deep Blue 449nm OSCONIQ P 3030

GD QSSPA1.14-UOVK-W4-1, High Power LEDs - Single Color Deep Blue 449nm OSCONIQ P 3030
Изображения служат только для ознакомления,
см. техническую документацию
1744 шт., срок 4-7 недель
410 руб.
от 10 шт.240 руб.
от 100 шт.169 руб.
от 500 шт.145.31 руб.
1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005237413
Артикул: GD QSSPA1.14-UOVK-W4-1
Бренд: AMS OSRAM GROUP

Описание

LED Lighting\LED Emitters\High Power LEDs - Single Color
OSCONIQ® P 3030 Single-Color LEDs ams OSRAM OSCONIQ® P 3030 Single-Color LEDs are available in a range of colors, various wavelengths, and color temperatures. The epoxy-based LEDs are ideal for architecture, area lights, downlights/spotlights, and mood lighting solutions that require efficiency and a long lifetime. The LEDs are available in 3030 metric packages. Illumination colors are deep blue (450nm), blue (470nm), true green (528nm), red (623nm), hyper red (660nm), and far-red (730nm) for professional horticulture and outdoor lighting.

Технические параметры

Brand: ams OSRAM
Configuration: Single
Factory Pack Quantity: 900
If - Forward Current: 350 mA
Illumination Colour: Deep Blue
Lens Colour: Colorless
Lens Dimensions: 2.73 mm
Lens Shape: Dome
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 760 mW
Manufacturer: ams OSRAM
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: 1212(3030 metric)
Part # Aliases: Q65112A7997
Power Rating: 700 mW
Product Category: High Power LEDs-Single Colour
Product Type: LED-High Power
Product: Blue LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.85 V
Viewing Angle: 130 deg
Wavelength/Colour Temperature: 449 nm
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1706 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.