KR CSLNM1.23-5L8L-24-0, High Power LEDs - Single Color Red OSTAR Projection

KR CSLNM1.23-5L8L-24-0, High Power LEDs - Single Color Red OSTAR Projection
Изображения служат только для ознакомления,
см. техническую документацию
1525 шт., срок 4-7 недель
1 300 руб.
от 10 шт.860 руб.
от 25 шт.748 руб.
от 100 шт.631.95 руб.
Добавить в корзину 1 шт. на сумму 1 300 руб.
Плати частями
от 325 руб. × 4 платежа
Номенклатурный номер: 8005237550
Артикул: KR CSLNM1.23-5L8L-24-0
Бренд: AMS OSRAM GROUP

Описание

LED Lighting\LED Emitters\High Power LEDs - Single Color
OSTAR Projection Power LEDs
OSRAM OSTAR Projection Power LEDs are slim, high-luminance LED modules specifically designed for projection applications. The Projection Power LEDs are based on advanced thin-film and UX: 3 chip technologies. These LEDs are available in different configuration levels with two, four, or six chips in combination with an Insulated Metal Substrates (IMS) carrier board. The semiconductor chips (size 2mm²) are mounted accordingly and wired as a light source on a board covered with a glass window. The IMS-PCB acts as a heat dissipater, providing a large surface area for efficient thermal contact to the system heat sink.

Технические параметры

Brand: ams OSRAM
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 1 A
Illumination Colour: Red
Lens Colour: Tinted
Lens Dimensions: 1 mm x 1mm
Lens Shape: Square
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 112 lm
Manufacturer: ams OSRAM
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: 1212(3030 metric)
Part # Aliases: Q65112A5903 Q65112A5903
Product Category: High Power LEDs-Single Colour
Product Type: LED-High Power
Product: Red LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.35 V
Viewing Angle: 120 deg
Wavelength/Colour Temperature: 617 nm
Вес, г 0.04

Техническая документация

Datasheet
pdf, 1950 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.