SFH 4258S, Infrared Emitters - High Power Infrared 850nm

Фото 1/2 SFH 4258S, Infrared Emitters - High Power Infrared 850nm
Изображения служат только для ознакомления,
см. техническую документацию
28826 шт., срок 5-7 недель
320 руб.
от 10 шт.190 руб.
от 100 шт.137 руб.
от 500 шт.113.47 руб.
1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005237952
Артикул: SFH 4258S
Бренд: AMS OSRAM GROUP

Описание

Optoelectronics\Infrared Data Communications\Infrared Emitters - High Power
Infrared (IR) Emitters ams OSRAM Infrared (IR) Emitters are designed for a wide range of infrared applications. These emitters are available in several package types, and in wavelengths from 850nm to 940nm. High-power emitters for illumination are also available, and they are suitable for CCD/CMOS cameras. ams OSRAM IR Emitters are ideal for closed-circuit television (CCTV), adaptive cruise control (ACC), night vision, fingerprint or face recognition, door control (intruder sensor), gesture recognition (HMI), interactive boards, and more.

Технические параметры

Beam Angle: 15 deg
Brand: ams OSRAM
Factory Pack Quantity: 2000
Fall Time: 15 ns
If - Forward Current: 100 mA
Illumination Colour: Infrared
Lens Shape: Dome
Manufacturer: ams OSRAM
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: TOPLED
Part # Aliases: Q65111A1158
Power Rating: 245 mW
Product Category: Infrared Emitters-High Power
Product Type: IR Emitters(IR LEDs)
Product: High Power Infrared Emitters
Radiant Intensity: 100 mW/sr
Rise Time: 15 ns
Subcategory: Infrared Data Communications
Vf - Forward Voltage: 3 V
Viewing Angle: 15 deg
Vr - Reverse Voltage: 5 V
Wavelength: 850 nm
Angle of Half Intensity ±15°
Lens Shape Dome
Mounting Type Surface Mount
Package Type PLCC 4
Peak Wavelength 860nm
Radiant Flux 115mW
Radiant Intensity 185mW/sr
Series Power TOPLED Lens
Вес, г 0.24

Техническая документация

Datasheet
pdf, 272 КБ
Datasheet
pdf, 984 КБ

Дополнительная информация

Калькуляторы группы «Излучающие диоды ИК диапазона»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.