P11S2V0FGSY00472MA, Potentiometers 12.5mm 4.7Kohms 20%

P11S2V0FGSY00472MA, Potentiometers 12.5mm 4.7Kohms 20%
Изображения служат только для ознакомления,
см. техническую документацию
6 470 руб.
от 10 шт.5 300 руб.
от 25 шт.4 370 руб.
1 шт. на сумму 6 470 руб.
Плати частями
от 1 619 руб. × 4 платежа
Номенклатурный номер: 8005238046
Артикул: P11S2V0FGSY00472MA

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
P11S/P11A Modular Panel Potentiometers Vishay / Sfernice P11S Modular Panel Potentiometers and P11A Conductive Plastic Elements have a 12.5mm square single turn panel control with five shaft diameters and 29 terminal styles. The potentiometers feature rotary and push/push options and have the capability of up to 21 indent positions. The components feature low current compatibility, 50K cycle lifespan, and IP64 Sealing level. The P11S potentiometers are versatile, modular, and compact, ideal for use in industrial, military, and aeronautics applications. The P11A versions are for professional audio applications.

Технические параметры

Brand: Vishay/Sfernice
Element Type: Cermet
Factory Pack Quantity: 25
IP Rating: IP64
Life: 50000 Cycle
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 2 Gang
Number of Turns: 1 Turn
Packaging: Bulk
Power Rating: 1 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: Modular Potentiometers
Resistance: 4.7 kOhms
Shaft Diameter: 6 mm
Shaft Length: 16 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: Solder Lug
Tolerance: 20%
Type: Rotary
Voltage Rating: 69 V
Вес, г 9

Техническая документация

Datasheet
pdf, 278 КБ