EK-23028-C36, Microphones 5.56 X 3.98 X 2.21MM -57 SENS, 12S PORT

EK-23028-C36, Microphones 5.56 X 3.98 X 2.21MM -57 SENS, 12S PORT
Изображения служат только для ознакомления,
см. техническую документацию
6 190 руб.
от 10 шт.4 490 руб.
от 20 шт.4 120 руб.
1 шт. на сумму 6 190 руб.
Плати частями
от 1 549 руб. × 4 платежа
Номенклатурный номер: 8005238057
Артикул: EK-23028-C36
Бренд: Knowles Acoustics

Описание

Sensors\Audio Sensors\Microphones
EK Series Omnidirectional Microphones

Knowles EK Omnidirectional Microphones provide a unique combination of size, performance and value. Knowles EK Microphones offer high electroacoustic sensitivity and low noise, making them ideal for applications where space allows. These popular microphones are available in many model varieties.

Технические параметры

Brand: Knowles
Current Rating: 50 uA
Depth: 2.21 mm
Directional Properties: Omnidirectional
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency: 10 kHz
Impedance: 4.4 kOhms
Length - in: 0.219 in
Length - mm: 5.56 mm
Manufacturer: Knowles
Operating Supply Voltage: 1.3 V
Packaging: Bulk
Product Category: Microphones
Product Type: Microphones
Sensitivity: -57 dBA
Series: EK/EY
Subcategory: Audio Devices
Termination Style: SMD/SMT
Width - in: 0.157 in
Width - mm: 3.98 mm
Вес, г 3.67

Техническая документация

Datasheet
pdf, 126 КБ