FG-23329-P142, Microphones Omni-Directional Microphone

8 570 руб.
от 10 шт.6 520 руб.
от 20 шт.6 140 руб.
от 50 шт.5 529.31 руб.
1 шт. на сумму 8 570 руб.
Плати частями
от 2 144 руб. × 4 платежа
Номенклатурный номер: 8005238068
Артикул: FG-23329-P142
Бренд: Knowles Acoustics

Описание

Sensors\Audio Sensors\Microphones
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Knowles
Diameter: 2.56 mm
Directional Properties: Omnidirectional
Factory Pack Quantity: 100
Length - in: 0.101 in
Length - mm: 2.56 mm
Manufacturer: Knowles
Packaging: Tray
Product Category: Microphones
Product Type: Microphones
Subcategory: Audio Devices
Вес, г 2

Техническая документация

Datasheet
pdf, 97 КБ