WP-23501-000, Microphones -54 Sens, Flat Rsp. Noise-Cancelling

WP-23501-000, Microphones -54 Sens, Flat Rsp. Noise-Cancelling
Изображения служат только для ознакомления,
см. техническую документацию
7 610 руб.
от 10 шт.6 200 руб.
1 шт. на сумму 7 610 руб.
Плати частями
от 1 904 руб. × 4 платежа
Номенклатурный номер: 8005238106
Артикул: WP-23501-000
Бренд: Knowles Acoustics

Описание

Sensors\Audio Sensors\Microphones
WP Waterproof Microphones Knowles WP Waterproof Omnidirectional, Noise Canceling Microphone can survive immersion in 1m of water. Knowles WP Waterproof Microphones feature a form factor that is a very small size with low vibration sensitivity. The excellent noise canceling performance is useful for sensors and instrumentation.

Технические параметры

Brand: Knowles
Current Rating: 300 uA
Depth: 2.26 mm
Directional Properties: Noise Cancelling
Factory Pack Quantity: 100
Frequency: 4 kHz
Impedance: 2.5 kOhms
Length - in: 0.219 in
Length - mm: 5.56 mm
Manufacturer: Knowles
Operating Supply Voltage: 1.3 V
Packaging: Tray
Product Category: Microphones
Product Type: Microphones
Sensitivity: -54 dBA
Subcategory: Audio Devices
Termination Style: SMD/SMT
Width - in: 0.157 in
Width - mm: 3.99 mm

Техническая документация

Datasheet WP-23502-000
pdf, 106 КБ