BCAP0005 P270 X01, Supercapacitors / Ultracapacitors 2.7V, 5F, wire lead XP

BCAP0005 P270 X01, Supercapacitors / Ultracapacitors 2.7V, 5F, wire lead XP
Изображения служат только для ознакомления,
см. техническую документацию
328 шт., срок 4-7 недель
870 руб.
от 10 шт.630 руб.
от 50 шт.546 руб.
от 100 шт.450.36 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005238114
Артикул: BCAP0005 P270 X01

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
3.0V XP™ Small Cell Ultracapacitors Maxwell Technologies 3.0V XP™ Small Cell Ultracapacitors are designed to provide energy storage while supporting renewable energy, smart grid, and IoT. The 3.0V solutions provide a cost-efficient, high performance, long-life platform, and are available in 3F, 5F, 10F, 25F, and 50F. The ultracapacitors are high energy, high power solutions that also incorporate the XP technology offering enhanced performance under adverse environmental conditions. Applications for the 3.0V XP small cell ultracapacitors include actuators, emergency lighting, telematics, automotive, backup systems, smart meter, and robotics.

Технические параметры

Емкость, Ф 5
Рабочее напряжение, В 2.7
Brand: Maxwell Technologies
Current Rating: 5.5 A
Diameter: 10 mm
ESR: 36 mOhms
Factory Pack Quantity: 4000
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Leakage Current: 8 uA
Life: 1500 Hour, 500000 Cycle
Manufacturer: Maxwell Technologies
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Part # Aliases: 133515
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Ultracapacitors
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -10%, +20%
Type: Cylindrical
Rad Hardened No
Вес, г 3

Техническая документация

Datasheet
pdf, 287 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.