BCAP0010 P270 X01, Supercapacitors / Ultracapacitors 2.7V, 10F wire lead XP

BCAP0010 P270 X01, Supercapacitors / Ultracapacitors 2.7V, 10F wire lead XP
Изображения служат только для ознакомления,
см. техническую документацию
2697 шт., срок 4-7 недель
1 080 руб.
от 10 шт.780 руб.
от 50 шт.668 руб.
от 100 шт.538.60 руб.
Добавить в корзину 1 шт. на сумму 1 080 руб.
Плати частями
от 270 руб. × 4 платежа
Номенклатурный номер: 8005238116
Артикул: BCAP0010 P270 X01

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
3.0V XP™ Small Cell Ultracapacitors Maxwell Technologies 3.0V XP™ Small Cell Ultracapacitors are designed to provide energy storage while supporting renewable energy, smart grid, and IoT. The 3.0V solutions provide a cost-efficient, high performance, long-life platform, and are available in 3F, 5F, 10F, 25F, and 50F. The ultracapacitors are high energy, high power solutions that also incorporate the XP technology offering enhanced performance under adverse environmental conditions. Applications for the 3.0V XP small cell ultracapacitors include actuators, emergency lighting, telematics, automotive, backup systems, smart meter, and robotics.

Технические параметры

Емкость, Ф 10
Рабочее напряжение, В 2.7
Brand: Maxwell Technologies
Current Rating: 10.3 A
Diameter: 10 mm
ESR: 20 mOhms
Factory Pack Quantity: 3000
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Leakage Current: 23 uA
Life: 1500 Hour, 500000 Cycle
Manufacturer: Maxwell Technologies
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Part # Aliases: 133517
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Ultracapacitors
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -10%, +20%
Type: Cylindrical
Вес, г 4

Техническая документация

Datasheet
pdf, 285 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.