BCAP0025 P300 X11, Supercapacitors / Ultracapacitors 3V 25F wire lead

BCAP0025 P300 X11, Supercapacitors / Ultracapacitors 3V 25F wire lead
Изображения служат только для ознакомления,
см. техническую документацию
1157 шт., срок 4-7 недель
1 460 руб.
от 10 шт.1 160 руб.
от 50 шт.953 руб.
от 100 шт.787.55 руб.
Добавить в корзину 1 шт. на сумму 1 460 руб.
Плати частями
от 365 руб. × 4 платежа
Номенклатурный номер: 8005238119
Артикул: BCAP0025 P300 X11

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
3.0V XP™ Small Cell Ultracapacitors Maxwell Technologies 3.0V XP™ Small Cell Ultracapacitors are designed to provide energy storage while supporting renewable energy, smart grid, and IoT. The 3.0V solutions provide a cost-efficient, high performance, long-life platform, and are available in 3F, 5F, 10F, 25F, and 50F. The ultracapacitors are high energy, high power solutions that also incorporate the XP technology offering enhanced performance under adverse environmental conditions. Applications for the 3.0V XP small cell ultracapacitors include actuators, emergency lighting, telematics, automotive, backup systems, smart meter, and robotics.

Технические параметры

Емкость, Ф 25
Рабочее напряжение, В 3
Brand: Maxwell Technologies
Diameter: 16 mm
ESR: 17 mOhms
Factory Pack Quantity: 1500
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Leakage Current: 55 uA
Life: 2000 Hour, 1000000 Cycle
Manufacturer: Maxwell Technologies
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Part # Aliases: 135001
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Ultracapacitors
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -10%, +20%
Type: Cylindrical
Вес, г 7

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.