BCAP0050 P300 X11, Supercapacitors / Ultracapacitors 3V 50F wire lead

BCAP0050 P300 X11, Supercapacitors / Ultracapacitors 3V 50F wire lead
Изображения служат только для ознакомления,
см. техническую документацию
2206 шт., срок 4-7 недель
1 680 руб.
от 10 шт.1 420 руб.
от 50 шт.1 170 руб.
от 100 шт.959.90 руб.
Добавить в корзину 1 шт. на сумму 1 680 руб.
Плати частями
от 420 руб. × 4 платежа
Номенклатурный номер: 8005238121
Артикул: BCAP0050 P300 X11

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
3.0V XP™ Small Cell Ultracapacitors Maxwell Technologies 3.0V XP™ Small Cell Ultracapacitors are designed to provide energy storage while supporting renewable energy, smart grid, and IoT. The 3.0V solutions provide a cost-efficient, high performance, long-life platform, and are available in 3F, 5F, 10F, 25F, and 50F. The ultracapacitors are high energy, high power solutions that also incorporate the XP technology offering enhanced performance under adverse environmental conditions. Applications for the 3.0V XP small cell ultracapacitors include actuators, emergency lighting, telematics, automotive, backup systems, smart meter, and robotics.

Технические параметры

Емкость, Ф 50
Рабочее напряжение, В 3
Brand: Maxwell Technologies
Diameter: 18 mm
ESR: 10 mOhms
Factory Pack Quantity: 800
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Leakage Current: 100 uA
Life: 2000 Hour, 1000000 Cycle
Manufacturer: Maxwell Technologies
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Part # Aliases: 135003
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Ultracapacitors
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 0%, +20%
Type: Cylindrical
Вес, г 11

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.