BCAP0100 P270 S07, Supercapacitors / Ultracapacitors 2.7V, 100F, snap-in
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
283 шт., срок 4-7 недель
2 550 руб.
от 10 шт. —
2 100 руб.
от 25 шт. —
1 910 руб.
от 50 шт. —
1 761.80 руб.
Добавить в корзину 1 шт.
на сумму 2 550 руб.
Плати частями
от 639 руб. × 4 платежа
от 639 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Capacitors\Supercapacitors / Ultracapacitors
Small Cell Capacitors Maxwell Technologies Nesscap Small Cell Ultracapacitors are high-performance capacitors with low equivalent series resistance (ESR). These capacitors offer superior shock and vibration resistance as well as long lifetimes with up to 500.000 duty cycles. The devices are compliant with UL, RoHS, and REACH requirements. Typical applications for Maxwell Technologies Nesscap Small Cell Ultracapacitors include actuators, emergency lighting, telematics, automotive, security equipment, backup systems, smoke detectors, advanced metering, and more.
Технические параметры
Емкость, Ф | 100 | |
Рабочее напряжение, В | 2.7 | |
Brand: | Maxwell Technologies | |
Diameter: | 22 mm | |
ESR: | 8 mOhms | |
Factory Pack Quantity: | 288 | |
Lead Diameter: | 1.5 mm | |
Lead Spacing: | 10 mm | |
Leakage Current: | 260 uA | |
Life: | 1500 Hour, 500000 Cycle | |
Manufacturer: | Maxwell Technologies | |
Maximum Operating Temperature: | +65 C | |
Minimum Operating Temperature: | -40 C | |
Orientation: | Vertical | |
Product Category: | Supercapacitors/Ultracapacitors | |
Product Type: | Supercapacitors/Ultracapacitors | |
Product: | Ultracapacitors | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Tolerance: | 0%, +20% | |
Type: | Cylindrical | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Height - Seated (Max) | 1.850"(47.00mm) | |
Lead Spacing | 0.394"(10.00mm) | |
Lifetime @ Temp. | 1000 Hrs @ 65В°C | |
Manufacturer | Maxwell Technologies Inc. | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 65В°C | |
Package / Case | Radial, Can | |
Packaging | Bulk | |
Part Status | Active | |
Series | HC | |
Size / Dimension | 0.866" Dia(22.00mm) | |
Termination | PC Pins | |
Tolerance | 0%, +20% | |
Вес, г | 21 |
Техническая документация
Datasheet BCAP0100 P270 S07
pdf, 299 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.