1ED3131MU12HXUMA1, Gate Drivers Y

1ED3131MU12HXUMA1, Gate Drivers Y
Изображения служат только для ознакомления,
см. техническую документацию
860 руб.
от 10 шт.730 руб.
от 100 шт.521 руб.
от 250 шт.486.58 руб.
1 шт. на сумму 860 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005238243
Артикул: 1ED3131MU12HXUMA1

Описание

Power\Power Management ICs\Gate Drivers
EiceDRIVER™ Isolated & Non-Isolated Gate Drivers Infineon EiceDRIVER™ Isolated and Non-Isolated Gate Drivers provide optimized low- and high-voltage gate driver solutions for MOSFETs, IGBTs, and IGBT modules. These isolated and non-isolated gate driver ICs are designed to build reliable and efficient applications. An optimum gate drive configuration is essential for all power switches, whether they are in discrete form or in a power module. Infineon gate drivers provide a wide range of typical output current options, from 0.1A up to 10A, suitable for any power device size.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 1000
Fall Time: 30 ns
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 5.5 A
Packaging: Reel, Cut Tape
Part # Aliases: 1ED3131MU12H SP005353280
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Isolated Gate Drivers
Rise Time: 30 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 3.1 V

Техническая документация

Datasheet
pdf, 464 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем