1EDI20N12AF, Gate Drivers 1200V Isolated 1-CH, 3.5A,Separate Outpu
![1EDI20N12AF, Gate Drivers 1200V Isolated 1-CH, 3.5A,Separate Outpu](https://static.chipdip.ru/lib/079/DOC043079727.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 10 шт. —
410 руб.
от 100 шт. —
305 руб.
от 250 шт. —
268.10 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Gate Drivers
EiceDRIVER™ Gate Driver ICs Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That"s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.
Технические параметры
Brand: | Infineon Technologies |
Configuration: | Inverting, Non-Inverting |
Factory Pack Quantity: | 2500 |
Fall Time: | 9 ns |
Logic Type: | CMOS |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Output Current: | 2 A |
Package/Case: | SOIC-8 |
Part # Aliases: | SP001222658 1EDI20N12AFXUMA1 |
Pd - Power Dissipation: | 400 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Propagation Delay - Max: | 143 ns |
Rise Time: | 10 ns |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 17 V |
Supply Voltage - Min: | 3.1 V |
Technology: | Si |
Type: | High-Side |
Brand | Infineon Technologies |
Factory Pack Quantity | 2500 |
Height | 1.75 mm |
Length | 4.9 mm |
Manufacturer | Infineon |
Mounting Style | SMD/SMT |
Package / Case | SOIC-8 |
Packaging | Reel |
Part # Aliases | 1EDI20N12AFXUMA1 SP001222658 |
Product Category | Gate Drivers |
RoHS | Details |
Series | 1EDI20 |
Tradename | EiceDRIVER |
Width | 3.9 mm |
Вес, г | 0.08 |
Техническая документация
Datasheet
pdf, 682 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем