1EDN8550BXTSA1, Gate Drivers Y
![Фото 1/3 1EDN8550BXTSA1, Gate Drivers Y](https://static.chipdip.ru/lib/006/DOC007006682.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/929/DOC024929739.jpg)
![](https://static.chipdip.ru/lib/438/DOC030438460.jpg)
290 руб.
от 10 шт. —
230 руб.
от 100 шт. —
167 руб.
от 500 шт. —
137.75 руб.
1 шт.
на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Gate Drivers
1EDN7550/1EDN8550 EiceDriver Gate Driver ICsInfineon 1EDN7550/1EDN8550 EiceDriver™ Gate Driver ICs are single-channel, non-isolated gate-drive IC with truly differential inputs (TDI) to prevent false triggering of power MOSFETs. Thanks to the unique fully differential input circuitry with excellent common-mode rejection, the logic driver state is controlled by the voltage difference between the two inputs, completely independent of the driver"s reference (ground) potential. This eliminates the risk for wrong triggering and provides a significant benefit in all applications with voltage differences between the driver and controller ground.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 4.5 ns |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Maximum Turn-Off Delay Time: | 55 ns |
Maximum Turn-On Delay Time: | 55 ns |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 1.06 mA |
Output Current: | 8 A |
Package / Case: | SOT-23-6 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 1EDN8550B SP001690388 |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Propagation Delay - Max: | 45 ns |
Rise Time: | 6.5 ns |
Series: | 1EDN |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 20 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Tradename: | EiceDRIVER |
Type: | Half-Bridge |
Fall Time | 4.5ns |
Logic Type | NMOS |
Output Current | 8 A |
Package Type | PG-SOT23-6 |
Pin Count | 23 |
Supply Voltage | 4.5 → 20V |
Automotive | No |
Bridge Type | Half Bridge |
Driver Configuration | Non-Inverting |
Driver Type | High Side|Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Latch-Up Proof | No |
Maximum Fall Time (ns) | 4.5(Typ) |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 150 |
Maximum Propagation Delay Time (ns) | 45(Typ) |
Maximum Rise Time (ns) | 6.5(Typ) |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 1 |
Number of Outputs | 1 |
Output Resistance (Ohm) | 0.35|0.85 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Peak Output Current (A) | 5 |
PPAP | No |
Special Features | Under Voltage Lockout |
Supplier Package | SOT-23 |
Type | MOSFET |
Typical Input High Threshold Voltage (V) | 1.7 |
Typical Input Low Threshold Voltage (V) | 1.5 |
Channel Type | Single |
Current - Peak Output (Source, Sink) | 4A, 8A |
Driven Configuration | High-Side |
Gate Type | N-Channel, P-Channel MOSFET |
High Side Voltage - Max (Bootstrap) | 84V |
Input Type | Non-Inverting |
Logic Voltage - VIL, VIH | - |
Manufacturer | Infineon Technologies |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 150В°C(TJ) |
Package / Case | SOT-23-6 |
Rise / Fall Time (Typ) | 6.5ns, 4.5ns |
Series | EiceDriverв(ў |
Supplier Device Package | PG-SOT23-6 |
Voltage - Supply | 4.5V ~ 20V |
Вес, г | 0.043 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем