6EDL04N06PT, Gate Drivers 600V 3-Phase,0.375A BSD, OCP, EN & FAULT

6EDL04N06PT, Gate Drivers 600V 3-Phase,0.375A BSD, OCP, EN & FAULT
Изображения служат только для ознакомления,
см. техническую документацию
1 000 руб.
от 10 шт.830 руб.
от 100 шт.616 руб.
от 250 шт.542.28 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Плати частями
от 250 руб. × 4 платежа
Номенклатурный номер: 8005238337
Артикул: 6EDL04N06PT

Описание

Power\Power Management ICs\Gate Drivers
Infineon Automatic Opening Systems Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 1000
Fall Time: 26 ns
Logic Type: CMOS, LSTTL
Manufacturer: Infineon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 6 Driver
Number of Outputs: 6 Output
Operating Supply Current: 750 uA
Output Current: 165 mA
Package/Case: DSO-28
Part # Aliases: SP000926102 6EDL4N6PTXT 6EDL04N06PTXUMA1
Pd - Power Dissipation: 1.3 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Propagation Delay - Max: 800 ns
Rise Time: 60 ns
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 17.5 V
Supply Voltage - Min: 13 V
Technology: Si
Type: Full-Bridge
Brand Infineon Technologies
Factory Pack Quantity 1000
Height 2.65 mm
Length 18.1 mm
Manufacturer Infineon
Mounting Style SMD/SMT
Package / Case DSO-28
Packaging Reel
Part # Aliases 6EDL04N06PTXT 6EDL04N06PTXUMA1 SP000926102
Product Category Gate Drivers
RoHS Details
Series 6EDL04
Width 7.6 mm
Вес, г 0.81

Техническая документация

Datasheet
pdf, 1029 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем