AIKW40N65DH5XKSA1, IGBT Transistors DISCRETES

AIKW40N65DH5XKSA1, IGBT Transistors DISCRETES
Изображения служат только для ознакомления,
см. техническую документацию
2 340 руб.
от 10 шт.2 010 руб.
от 25 шт.1 790 руб.
от 100 шт.1 441.95 руб.
Добавить в корзину 1 шт. на сумму 2 340 руб.
Плати частями
от 585 руб. × 4 платежа
Номенклатурный номер: 8005238354
Артикул: AIKW40N65DH5XKSA1

Описание

Semiconductors\Discrete Semiconductors\Transistors\IGBT Transistors
TRENCHSTOP™ 5 IGBTs
Infineon TRENCHSTOP™ 5 IGBTs are the next generation of thin wafer IGBT (Insulated Gate Bipolar Transistor) that feature significantly lower conduction and switching losses compared to currently leading solutions. TRENCHSTOP 5 is designed for applications where switching >10kHz. The wafer thickness has been reduced by >25%, which enables a dramatic improvement in both switching and conduction losses, while providing a breakthrough voltage of 650V. This quantum leap in efficiency opens up new opportunities for designers to explore.

Технические параметры

Brand: Infineon Technologies
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.66 V
Configuration: Single
Continuous Collector Current at 25 C: 74 A
Factory Pack Quantity: Factory Pack Quantity: 240
Manufacturer: Infineon
Maximum Gate Emitter Voltage: -20 V, +20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Packaging: Tube
Part # Aliases: AIKW40N65DH5 SP001346778
Pd - Power Dissipation: 250 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Series: TRENCHSTOP 5 H5
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP
Вес, г 6.05

Техническая документация

Datasheet
pdf, 1918 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов