BGA7H1BN6E6327XTSA1, RF Amplifier RF MMIC SUB 3 GHZ

BGA7H1BN6E6327XTSA1, RF Amplifier RF MMIC SUB 3 GHZ
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.160 руб.
от 100 шт.118 руб.
от 500 шт.92.64 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005238826
Артикул: BGA7H1BN6E6327XTSA1

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
Low Noise Amplifier (LNA) ICs Infineon Technologies Low Noise Amplifier (LNA) ICs boost data rates and reception quality of wireless applications by utilizing a very low-power signal without significant signal-to-noise ratio degradation. The improved receiver sensitivity enhances user experiences and satisfies market requirements. These highly integrated, small-packaged devices come with ESD protection and low power consumption, which is ideal for battery-operated mobile devices. Users of 4G/5G, GPS, Mobile TV, Wi-Fi, and FM portable devices will enjoy high data-rate reception, fast/precise navigation, and smooth, high-quality streaming even in the worst reception conditions.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 15000
Gain: 12.3 dB
Manufacturer: Infineon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 0.85 dB
OIP3 - Third Order Intercept: 16 dBm
Operating Frequency: 1.805 GHz to 2.69 GHz
Operating Supply Current: 4.3 mA
Operating Supply Voltage: 1.5 V to 3.6 V
P1dB - Compression Point: 5 dBm
Part # Aliases: BGA 7H1BN6 E6327 SP001402778
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.5 V
Technology: SiGe
Test Frequency: 2.5 GHz
Type: Low Noise Amplifiers

Техническая документация

Datasheet
pdf, 1214 КБ

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем