BTS3028SDR, Power Switch ICs - Power Distribution HITFET SMART LOWSIDE PWR SW

BTS3028SDR, Power Switch ICs - Power Distribution HITFET SMART LOWSIDE PWR SW
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 10 шт.710 руб.
от 100 шт.504 руб.
от 250 шт.472.05 руб.
1 шт. на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005239320
Артикул: BTS3028SDR

Описание

Semiconductors\Switch ICs\Power Switch ICs - Power Distribution
Infineon HITFET™ Smart Low-Side Switches

Infineon HITFET™ Smart Low-Side Switches are versatile power transistors ideally designed for automotive and industrial applications. Their built-in intelligence and protective features offer improved performance & reliability over conventional, discrete solutions. The HITFET Smart Low-Side Switches provide a higher level of protection with overtemperature, short circuit, overcurrent, overvoltage, and ESD. Infineon HITFET combines all these protection features in one easy-to-use device.

Технические параметры

Brand: Infineon Technologies
Current Limit: 18 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 120 us
On Resistance - Max: 28 mOhms
On Time - Max: 100 us
Operating Supply Voltage: 2 V to 10 V
Output Current: 5 A
Package / Case: TO-252-3
Part # Aliases: BTS328SDRXT SP000438724 BTS3028SDRATMA1
Pd - Power Dissipation: 1 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Qualification: AEC-Q100
Series: HITFET
Subcategory: Switch ICs
Supply Voltage - Max: 10 V
Supply Voltage - Min: 2 V
Tradename: HITFET
Type: Low Side
Brand Infineon Technologies
Current Limit 18 A
Factory Pack Quantity 2500
Manufacturer Infineon
Maximum Operating Temperature +150 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Off Time - Max 120 us
On Resistance - Max 28 mOhms
On Time - Max 100 us
Operating Supply Voltage 2 V to 10 V
Output Current 5 A
Package / Case TO-252-3
Packaging Reel
Part # Aliases BTS3028SDRATMA1 BTS3028SDRXT SP000438724
Pd - Power Dissipation 1 W
Product Power Switches
Product Category Power Switch ICs-Power Distribution
RoHS Details
Series HITFET
Supply Voltage - Max 10 V
Supply Voltage - Min 2 V
Tradename HITFET
Type Low Side
Unit Weight 0.139332 oz
Вес, г 3.95

Техническая документация

Datasheet
pdf, 1275 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем