IGB50N65H5ATMA1, IGBT Transistors IGBT PRODUCTS

IGB50N65H5ATMA1, IGBT Transistors IGBT PRODUCTS
Изображения служат только для ознакомления,
см. техническую документацию
970 руб.
от 10 шт.770 руб.
от 25 шт.686 руб.
от 100 шт.550.57 руб.
Добавить в корзину 1 шт. на сумму 970 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005239956
Артикул: IGB50N65H5ATMA1

Описание

Semiconductors\Discrete Semiconductors\Transistors\IGBT Transistors
TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs Infineon TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs are high-speed and designed with ultimate efficiency for applications switching faster than 30kHz. The High Speed 5 IGBTs feature TRENCHSTOP™ 5 technology and are co-packed with a RAPID 1 fast and soft antiparallel diode. Infineon H5 IGBTs offer leading efficiency in hard switching and resonant topologies and are a plug-and-play replacement for previous generation IGBTs. Typical applications include UPS, welding converters, solar string inverters, and mid- to high-range switching frequency converters.

Технические параметры

Brand: Infineon Technologies
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.65 V
Configuration: Single
Continuous Collector Current at 25 C: 80 A
Continuous Collector Current Ic Max: 80 A
Factory Pack Quantity: 1000
Gate-Emitter Leakage Current: 100 nA
Manufacturer: Infineon
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: D2PAK-3(TO-263-3)
Packaging: Reel, Cut Tape
Part # Aliases: IGB50N65H5 SP001509614
Pd - Power Dissipation: 270 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Subcategory: IGBTs
Technology: Si
Вес, г 2

Техническая документация

Datasheet
pdf, 1314 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов