IKB30N65ES5ATMA1, IGBT Transistors INDUSTRY 14

IKB30N65ES5ATMA1, IGBT Transistors INDUSTRY 14
Изображения служат только для ознакомления,
см. техническую документацию
1 050 руб.
от 10 шт.820 руб.
от 25 шт.745 руб.
от 100 шт.596.05 руб.
Добавить в корзину 1 шт. на сумму 1 050 руб.
Плати частями
от 264 руб. × 4 платежа
Номенклатурный номер: 8005240039
Артикул: IKB30N65ES5ATMA1

Описание

Semiconductors\Discrete Semiconductors\Transistors\IGBT Transistors
TRENCHSTOP™ 5 IGBTs
Infineon TRENCHSTOP™ 5 IGBTs are the next generation of thin wafer IGBT (Insulated Gate Bipolar Transistor) that feature significantly lower conduction and switching losses compared to currently leading solutions. TRENCHSTOP 5 is designed for applications where switching >10kHz. The wafer thickness has been reduced by >25%, which enables a dramatic improvement in both switching and conduction losses, while providing a breakthrough voltage of 650V. This quantum leap in efficiency opens up new opportunities for designers to explore.

Технические параметры

Brand: Infineon Technologies
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.35 V
Configuration: Single
Continuous Collector Current at 25 C: 62 A
Continuous Collector Current Ic Max: 62 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Gate-Emitter Leakage Current: 100 nA
Manufacturer: Infineon
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3
Packaging: Reel, Cut Tape
Part # Aliases: IKB30N65ES5 SP001502572
Pd - Power Dissipation: 188 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Series: Trenchstop IGBT5
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP
Вес, г 1.56

Техническая документация

Datasheet
pdf, 1405 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов