IKP30N65H5, IGBTs IGBT PRODUCTS TrenchStop 5

IKP30N65H5, IGBTs IGBT PRODUCTS TrenchStop 5
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 10 шт.630 руб.
от 25 шт.579 руб.
от 100 шт.450.03 руб.
1 шт. на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005240076
Артикул: IKP30N65H5

Описание

Unclassified
TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs Infineon TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs are high-speed and designed with ultimate efficiency for applications switching faster than 30kHz. The High Speed 5 IGBTs feature TRENCHSTOP™ 5 technology and are co-packed with a RAPID 1 fast and soft antiparallel diode. Infineon H5 IGBTs offer leading efficiency in hard switching and resonant topologies and are a plug-and-play replacement for previous generation IGBTs. Typical applications include UPS, welding converters, solar string inverters, and mid- to high-range switching frequency converters.

Технические параметры

Brand: Infineon Technologies
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.65 V
Configuration: Single
Continuous Collector Current at 25 C: 55 A
Factory Pack Quantity: 500
Gate-Emitter Leakage Current: 100 nA
Manufacturer: Infineon
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Temperature Range: -40 C to+175 C
Package/Case: TO-220-3
Packaging: Tube
Part # Aliases: SP001133084 IKP30N65H5XKSA1
Pd - Power Dissipation: 188 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Subcategory: IGBTs
Technology: Si
Вес, г 6

Техническая документация

Datasheet
pdf, 2238 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов