IKW15N120H3, IGBTs IGBT PRODUCTS

IKW15N120H3, IGBTs IGBT PRODUCTS
Изображения служат только для ознакомления,
см. техническую документацию
1 570 руб.
от 10 шт.1 220 руб.
от 25 шт.1 120 руб.
1 шт. на сумму 1 570 руб.
Плати частями
от 394 руб. × 4 платежа
Номенклатурный номер: 8005240089
Артикул: IKW15N120H3

Описание

Unclassified
High Speed Trench & Fieldstop IGBTs Infineon High Speed Trench & Fieldstop IGBTs use TrenchStop™ and Fieldstop technology to provide superb switching performance, very low VCEsat, and low EMI. Infineon High Speed Trench & Fieldstop IGBTs are ideal for uninterruptible power supplies applications. The IGW25N120H3 IGBT is recommended in combination with SiC Diode IDH15S120 and is also used for solar inverter applications. The IKW15N120H3, IKW30N60H3, and IKW20N60H3 IGBTs are each part of a high speed DuoPack and come with a very soft, fast recovery anti-parallel diode.

Технические параметры

Brand: Infineon Technologies
Collector- Emitter Voltage VCEO Max: 1.2 kV
Collector-Emitter Saturation Voltage: 2.05 V
Configuration: Single
Continuous Collector Current at 25 C: 30 A
Factory Pack Quantity: 240
Gate-Emitter Leakage Current: 600 nA
Manufacturer: Infineon
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package/Case: TO-247-3
Packaging: Tube
Part # Aliases: SP000674422 IKW15N12H3XK IKW15N120H3FKSA1
Pd - Power Dissipation: 217 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Subcategory: IGBTs
Technology: Si
Вес, г 38

Техническая документация

Datasheet
pdf, 1673 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов