IMM101T056MXUMA1, Motor / Motion / Ignition Controllers & Drivers Y

IMM101T056MXUMA1, Motor / Motion / Ignition Controllers & Drivers Y
Изображения служат только для ознакомления,
см. техническую документацию
2 920 руб.
от 10 шт.2 510 руб.
от 25 шт.2 240 руб.
от 100 шт.1 805.31 руб.
1 шт. на сумму 2 920 руб.
Плати частями
от 730 руб. × 4 платежа
Номенклатурный номер: 8005240182
Артикул: IMM101T056MXUMA1

Описание

Power\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Small Home Appliance Solutions Infineon Small Home Appliance Solutions features a portfolio of products that fit into small home appliance applications. There is a growing trend for style and more efficiency, which designers are addressing with countless variations. Energy-efficient, modern-looking, wipe-clean, and hermetically sealed surfaces are only a few characteristics that a design engineer has to consider and incorporate into new designs. Infineon delivers solutions for several key areas, such as induction heating, as well as appliances that require motor control solutions with energy-efficient, integrated power devices.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 2000
Manufacturer: Infineon
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 25 mA
Operating Supply Voltage: 13.5 V to 16.5 V
Output Current: 4 A
Package/Case: PowerQFN 12x12
Packaging: Reel, Cut Tape
Part # Aliases: IMM101T-056M SP001792468
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Subcategory: PMIC-Power Management ICs
Type: 3 Phase
Вес, г 24

Техническая документация

Datasheet
pdf, 803 КБ

Дополнительная информация

Калькуляторы группы «Модули управления двигателями»