TLE7250VSJXUMA1, CAN Interface IC Y

TLE7250VSJXUMA1, CAN Interface IC Y
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 10 шт.440 руб.
от 100 шт.399 руб.
от 250 шт.367.96 руб.
1 шт. на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005241841
Артикул: TLE7250VSJXUMA1

Описание

Semiconductors\Interface ICs\CAN Interface IC
Power ICs for Automotive Chassis Design

Infineon Power ICs for Automotive Chassis Designs offer a comprehensive, high performance portfolio for Electric Power Steering. The portfolio includes sensor supply ICs, DC/DC converters, and IVN transceivers. The devices are designed for use in harsh automotive environments and are offered in the highest quality level and long-term reliability. This portfolio implements many automotive-specific product features such as reset, watchdog, and early warning that help to solve design challenges.

Технические параметры

Brand: Infineon Technologies
Data Rate: 2 Mb/s
ESD Protection: 8 kV
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 38 mA
Package / Case: SOIC-8
Part # Aliases: TLE7250VSJ SP001243716
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Qualification: AEC-Q100
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Speed
Вес, г 0.08

Техническая документация

Datasheet
pdf, 1612 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем