CY4521, Interface Development Tools Development Kit

CY4521, Interface Development Tools Development Kit
Изображения служат только для ознакомления,
см. техническую документацию
44 680 руб.
1 шт. на сумму 44 680 руб.
Плати частями
от 11 170 руб. × 4 платежа
Номенклатурный номер: 8005242556
Артикул: CY4521

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
Development Tools Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.Learn More

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 1
Interface Type: I2C, USB
Manufacturer: Infineon
Operating Supply Voltage: 24 V
Packaging: Bulk
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: CCG2
Type: USB Controller
Вес, кг 1.86

Техническая документация

Datasheet CY4521
pdf, 4957 КБ