CY7C64215-56LTXC, USB Interface IC Controller 12Mbps FS-USB

Фото 1/2 CY7C64215-56LTXC, USB Interface IC Controller 12Mbps FS-USB
Изображения служат только для ознакомления,
см. техническую документацию
1 530 руб.
от 10 шт.1 040 руб.
от 100 шт.936 руб.
от 250 шт.829.07 руб.
Добавить в корзину 1 шт. на сумму 1 530 руб.
Плати частями
от 384 руб. × 4 платежа
Номенклатурный номер: 8005242726
Артикул: CY7C64215-56LTXC

Описание

Semiconductors\Interface ICs\USB Interface IC
USB Full-Speed Peripherals Infineon Technologies USB Full-Speed Peripherals offer the most comprehensive USB Full-Speed product portfolio encompassing fully integrated USB controllers, low cost USB microcontrollers, and a seamless USB to UART Bridge solution. Infineon's family of USB FS products provides developers the unmatched freedom and flexibility to choose the solution that best fits their needs. Based on Infineon's highly successful enhanced Component Reduction (enCoRe™) platform, Infineon USB Controllers offer fully integrated and ultra flexible USB solutions in multiple packaging options.

Технические параметры

Brand: Infineon Technologies
Data Rate: 12 Mb/s
Factory Pack Quantity: 2600
Interface Type: I2C, SPI, UART
Manufacturer: Infineon
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 5.25 V
Package/Case: QFN-56
Packaging: Tray
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Speed: Full Speed(FS)
Standard: USB 2
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3 V
Type: Peripheral Controller
Вес, г 0.19

Техническая документация

Datasheet
pdf, 643 КБ
Datasheet CY7C64215-28PVXC
pdf, 1238 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем