CYBLE-212006-PROG
![Фото 1/2 CYBLE-212006-PROG](https://static.chipdip.ru/lib/399/DOC043399810.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/851/DOC044851380.jpg)
71 480 руб.
1 шт.
на сумму 71 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Tools & Accessories\Programmers - Processor Based
Development Tools Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.Learn More
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: | 1 |
For Use With: | CY8CKIT-042-BLE, CY8CKIT-002, MPQ-PSoC |
Manufacturer: | Infineon |
Packaging: | Tray |
Product Category: | Programmers-Processor Based |
Product Type: | Programmers-Processor Based |
Product: | Programming Kits |
Subcategory: | Embedded Solutions |
Tool Is For Evaluation Of: | CYBLE-212006-01, CYBLE-202007-01 |
Classification | Evaluation Board |
Kit Name | EZ-BLE Module Programming Kit |
Technology | Programmer |