CYUSB3302-68LTXI, USB Interface IC HX3 USB 3.0 Hub 2 Ports 3V Ind temp

CYUSB3302-68LTXI, USB Interface IC HX3 USB 3.0 Hub 2 Ports 3V Ind temp
Изображения служат только для ознакомления,
см. техническую документацию
1 660 руб.
от 10 шт.1 200 руб.
от 100 шт.1 090 руб.
от 250 шт.956.10 руб.
Добавить в корзину 1 шт. на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
Номенклатурный номер: 8005243228
Артикул: CYUSB3302-68LTXI

Описание

Semiconductors\Interface ICs\USB Interface IC
EZ-USB™ FX3 SuperSpeed Controllers

Infineon Technologies EZ-USB™ FX3 SuperSpeed Controllers are designed to enable developers to add USB 3.0 device functionality to any application. EZ-USB FX3 Controllers have a fully configurable, General Programmable Interface (GPIF™ II) that can interface with any processor, ASIC, image sensor, or FPGA (Field Programmable Gate Array). GPIF II provides easy connectivity to popular industry interfaces such as synchronous Slave FIFO, asynchronous SRAM, asynchronous and synchronous Address Data Multiplexed interface, and Compact Flash.

Технические параметры

Brand: Infineon Technologies
Core: ARM Cortex M0
Data Rate: 5 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 1300
Interface Type: Serial
Manufacturer: Infineon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 2 Port
Operating Supply Current: 526 mA
Operating Supply Voltage: 1.2 V
Package / Case: QFN-68
Packaging: Tray
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Hubs
Series: CYUSB3302
Speed: Super Speed(SS)
Standard: USB 3
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: EZ-USB HX3
Data Rate 12Mbps
ESD Protection Yes
IC Type Controller IC
Mounting Type Surface Mount
Package Type QFN
Pin Count 68
Power Supply Type Single
Protocols Supported USB 3
Typical Single Supply Voltage 3.6 V
Вес, г 0.18

Техническая документация

Datasheet
pdf, 1441 КБ
Datasheet
pdf, 1002 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем