S34ML08G201TFV000, NAND Flash SLC,8Gb,3x,3V, x8,4bit,TS248,

S34ML08G201TFV000, NAND Flash SLC,8Gb,3x,3V, x8,4bit,TS248,
Изображения служат только для ознакомления,
см. техническую документацию
53 шт., срок 4-7 недель
3 000 руб.
от 10 шт.2 650 руб.
от 25 шт.2 420 руб.
1 шт. на сумму 3 000 руб.
Плати частями
от 750 руб. × 4 платежа
Номенклатурный номер: 8005243617
Артикул: S34ML08G201TFV000

Описание

Semiconductors\Memory ICs\NAND Flash
S34ML0xGx SLC NAND Flash Memory SkyHigh Memory S34ML0xGx SLC NAND Flash Memory is the first family of Single-Level Cell (SLC) NAND products using 4x nm floating-gate technology, targeted specifically for data storage in automotive, consumer, and networking applications. The SLC NAND is offered in densities from 1Gb to 8Gb, in 3.0V and 1.8V families that feature high performance, extended temperature range, long-term product support, and stringent reliability demands, such as 1-bit, 4-bit Error Correction Code (ECC). The NAND cell provides the most cost-effective solution for the solid-state mass storage market. The memory is divided into blocks that can be erased independently so it is possible to preserve valid data while old data is erased.

Технические параметры

Active Read Current - Max: 30 mA
Architecture: Multiplane
Brand: SkyHigh Memory
Data Bus Width: 8 bit
Factory Pack Quantity: 96
Interface Type: Parallel
Manufacturer: SkyHigh Memory
Maximum Operating Temperature: +105 C
Memory Size: 8 Gbit
Memory Type: NAND
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organisation: 1 G x 8
Package/Case: TSOP-48
Packaging: Tray
Product Category: NAND Flash
Product Type: NAND Flash
Product: NAND Flash
Speed: 25 ns
Subcategory: Memory & Data Storage
Supply Current - Max: 35 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Asynchronous
Вес, г 25

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.