PI5C3257QEX-2017, Multiplexer Switch ICs Bus Switch 5V Narrow QSOP-16 T&R 2.5K

PI5C3257QEX-2017, Multiplexer Switch ICs Bus Switch 5V Narrow QSOP-16 T&R 2.5K
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.110 руб.
от 100 шт.77 руб.
от 500 шт.57.07 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005244082
Артикул: PI5C3257QEX-2017
Бренд: DIODES INC.

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs
PI5C3257 Multiplexer/Demultiplexer Switches Diodes Incorporated PI5C3257 Multiplexer/Demultiplexer Switches are quad 2: 1 Mux/DeMux with 3-state output pinout and function compatible with PI74FCT257T, 74F257, and 74ALS/AS/LS257. These Diodes Incorporated switches feature near-zero propagation delay and 5Ω low On-Resistance. The PI5C3257 mux/demux switches are pin-compatible with 74 series 257 logic devices. These switches offer 120mA DC output current and 0.5W power dissipation. The PI5C3257 mux/demux switches operate at -40°C to 85°C ambient temperature range. These switches function with -0.5V to 7V input and output supply voltage to ground potential. The PI5C3257 mux/demux switches are ideal for desktop PCs, industrial PCs, medical devices, monitors, STBs, tablet PCs, and TVs.

Технические параметры

Brand: Diodes Incorporated
Configuration: 4x2:1
Factory Pack Quantity: 2500
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 5 ns
On Resistance - Max: 15 Ohms
On Time - Max: 4.8 ns
Operating Supply Voltage: 5 V
Package/Case: QSOP-16
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 500 mW
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers/Demultiplexers
Subcategory: Switch ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V

Техническая документация

Datasheet PI5C3257QEX
pdf, 969 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем