P11S9AABJSY00T0610, Potentiometers 10K 10% QUAD Cermet Element

P11S9AABJSY00T0610, Potentiometers 10K 10% QUAD Cermet Element
Изображения служат только для ознакомления,
см. техническую документацию
19 090 руб.
1 шт. на сумму 19 090 руб.
Плати частями
от 4 774 руб. × 4 платежа
Номенклатурный номер: 8005244283
Артикул: P11S9AABJSY00T0610

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
12.5mm Modular Panel Potentiometers, P11 Series The Vishay / Sfernice P11 Series 12.5mm Modular Panel Potentiometers are available in either Cermet (P11S) or conductive plastic elements (P11A), five shaft diameters, 20 terminal styles, shaft and panel sealed versions, and rotary and push/push switch options. The P11 series tests according to CECC 41 000 and features low current compatibility, concentric shafts, and up to twenty-one indent positions. The P11S version is ideal for industrial and aeronautic applications. The P11A version is ideal for professional audio applications.

Технические параметры

Brand: Vishay/Sfernice
Element Type: Cermet
Factory Pack Quantity: 5
IP Rating: IP64
Life: 50000 Cycle
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Product Category: Potentiometers
Product Type: Potentiometers
Product: Modular Potentiometers
Resistance: 10 kOhms
Shaft Diameter: 3.18 mm
Shaft Length: 22.23 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Temperature Coefficient: 150 PPM/C
Termination Style: Solder Lug
Tolerance: 10%
Type: Rotary
Voltage Rating: 100 V
Вес, г 37

Техническая документация

Datasheet
pdf, 273 КБ