LTO100F40R00FTE3, Thick Film Resistors - Through Hole 100W 40 Ohms 1% TO-247
![LTO100F40R00FTE3, Thick Film Resistors - Through Hole 100W 40 Ohms 1% TO-247](https://static.chipdip.ru/lib/399/DOC043399806.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 840 руб.
от 10 шт. —
3 550 руб.
от 30 шт. —
2 970 руб.
от 60 шт. —
2 712.29 руб.
1 шт.
на сумму 3 840 руб.
Плати частями
от 960 руб. × 4 платежа
от 960 руб. × 4 платежа
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
LTO Power Resistors Vishay / Sfernice LTO Power Resistors are available in 30W, 50W, and 100W, feature direct mounting ceramic on a heatsink, and are non-inductive. These thick film resistors offer high energy capability from 20J up to 60J for 0.1s pulse. The TO-220 and TO-247 series offer compact, easy-to-mount packaging. These T-220 series features 20W, high power dissipation to size ratio, heatsink mounted, and negligible inductance. The T-220 series also features 50W adjusted by sand trimming, high power-to-size ratio, led or surface mount versions, and non-inductive element. The LTO100 series offers 100W, a resistance range from 0.015Ω to 1MΩ, and TO-247 package. The Vishay LTO150 series features 150W, a resistance range from 0.03R to 1.3M, and a TO-247 package.
Технические параметры
Номин.сопротивление | 40 | |
Единица измерения | Ом | |
Точность,% | 1 | |
Номин.мощность,Вт | 100 | |
Макс.рабочее напряжение,В | 375 V | |
Brand: | Vishay/Sfernice | |
Factory Pack Quantity: | 30 | |
Lead Spacing: | 10.16 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +175 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Package/Case: | TO-247-2 | |
Packaging: | Tube | |
Product Category: | Thick Film Resistors-Through Hole | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors Leaded | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 150 PPM/C | |
Termination Style: | Radial | |
Type: | Power Resistor Thick Film Technology | |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 101 КБ