P16NP223KAB15, Potentiometers 22Kohms 10% Linear Plastic black

P16NP223KAB15, Potentiometers 22Kohms 10% Linear Plastic black
Изображения служат только для ознакомления,
см. техническую документацию
6 640 руб.
от 10 шт.5 400 руб.
от 20 шт.4 460 руб.
1 шт. на сумму 6 640 руб.
Плати частями
от 1 660 руб. × 4 платежа
Номенклатурный номер: 8005244461
Артикул: P16NP223KAB15

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
P16 Series Knob Potentiometers The Vishay / Sfernice P16 Series Knob Potentiometers are a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. The mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance. The Vishay / Sfernice P16 Knob Potentiometers feature 1W at 40 C and test according to CECC 41300. Fully sealed and panel sealed, the P16 and PA16 are safe to use due to good insulation: >104MΩ VDC.

Технические параметры

Brand: Vishay/Sfernice
Element Type: Cermet
Factory Pack Quantity: 20
IP Rating: IP67
Life: 50000 Cycle
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Packaging: Bulk
Power Rating: 1 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: Knob Operating Potentiometers
Resistance: 22 kOhms
Shaft Diameter: 10 mm
Shaft Length: 7 mm
Shaft Type: Knurled/Serrated
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Temperature Coefficient: 150 PPM/C
Termination Style: Solder Lug
Tolerance: 10%
Type: Rotary
Voltage Rating: 148 V
Вес, г 5

Техническая документация

Datasheet
pdf, 277 КБ