T93Z200KT20, Trimmer Resistors - Through Hole 3/8" SQ H/ADJ 20
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
850 руб.
от 10 шт. —
710 руб.
от 100 шт. —
519 руб.
1 шт.
на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - Through Hole
T93 3/8" Square Multi-Turn Cermet TrimmersVishay / Sfernice T93 3/8" Square Multi-Turn Cermet Trimmers feature a small size of 3/8" x 3/8" x 3/16" to meet the compact needs of PC board mounting. The series is available in five versions, which differ by the position of the control screw in relation to the PC board plane and by the spacing of the terminals. These industrial-grade trimmers meet tests according to CECC 41000 or IEC 60393-1, and the cermet resistive element delivers excellent operational stability. Other features include a 0.5W power rating at +70°C, <2% contact resistance variation, and IP67 protection. Vishay / Sfernice T93 3/8" Square Multi-Turn Cermet Trimmers operate in a temperature range from -55°C to +125°C.
Технические параметры
Модель | T93 | |
Номин.сопротивление | 20 Ohms | |
Точность,% | 10% | |
Номин.мощность,Вт | 500 mW(1/2 W) | |
Макс.рабочее напряжение,В | 250 V | |
Количество оборотов | 21 | |
Adjustment: | Side Slot | |
Brand: | Vishay/Sfernice | |
Element Type: | Cermet | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Orientation: | Horizontal Adjustment | |
Packaging: | Tube | |
Product Category: | Trimmer Resistors-Through Hole | |
Product Type: | Trimmer Resistors | |
Product: | Multiturn | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Taper: | Linear | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | PC Pin | |
Type: | Industrial Grade | |
Вес, г | 0.82 |