TSM4ZL501KR10, Trimmer Resistors - SMD 500ohms 10%

TSM4ZL501KR10, Trimmer Resistors - SMD 500ohms 10%
Изображения служат только для ознакомления,
см. техническую документацию
2 210 руб.
от 10 шт.2 040 руб.
от 25 шт.1 820 руб.
от 100 шт.1 431.18 руб.
1 шт. на сумму 2 210 руб.
Плати частями
от 554 руб. × 4 платежа
Номенклатурный номер: 8005244863
Артикул: TSM4ZL501KR10

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - SMD
TSM4 SMT Miniature Multi-Turn Trimmers Vishay/Sfernice TSM4 SMT Miniature Cermet Sealed Multi-Turn Trimmers are designed for surface mount applications and offer volumetric efficiency (5mm x 5mm x 3.7mm) with high performance and stability. The TSM4 design is suitable for both manual or automatic operation and can withstand vapor phase and reflow soldering techniques. The components are professional and industrial grade with a wide ohmic range (10Ω to 1MΩ). The TSM4 Trimmers feature 0.25W at 70°C, a low contact resistance variation of 2% or 3Ω, and are RoHS Compliant.

Технические параметры

Adjustment: Side Slot
Brand: Vishay/Sfernice
Element Type: Cermet
Factory Pack Quantity: 500
Manufacturer: Vishay
Mounting Style: PCB Mount
Orientation: Vertical Adjustment
Packaging: Reel, Cut Tape
Power Rating: 250 mW(1/4 W)
Product Category: Trimmer Resistors-SMD
Product Type: Trimmer Resistors
Product: Multiturn
Resistance: 500 Ohms
Subcategory: Potentiometers, Trimmers & Rheostats
Termination Style: SMD/SMT
Tolerance: 10%
Type: Trimmer Resistors SMD
Вес, г 0.15

Техническая документация

Дополнительная информация

Калькуляторы группы «Резисторы подстроечные»