ECG.0B.304.CLL, Circular Push Pull Connectors RECEPT W/NUT 4 CTS

ECG.0B.304.CLL, Circular Push Pull Connectors RECEPT W/NUT 4 CTS
Изображения служат только для ознакомления,
см. техническую документацию
600 шт., срок 4-7 недель
6 380 руб.
от 5 шт.5 980 руб.
от 10 шт.5 050 руб.
от 25 шт.4 825.80 руб.
Добавить в корзину 1 шт. на сумму 6 380 руб.
Плати частями
от 1 595 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005245696
Артикул: ECG.0B.304.CLL
Бренд: Lemo

Описание

Connectors\Circular Connectors\Circular Push Pull Connectors
Connectors for Robotics & Industrial Control LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

Технические параметры

Brand: LEMO
Connector Type: Fixed Socket(Receptacle)
Contact Gender: Socket(Female)
Current Rating: 7 A
Factory Pack Quantity: 1
IP Rating: IP50
Manufacturer: LEMO
Mounting Style: Panel Mount
Number of Contacts: 4 Contact
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Connectors
Shell Material: Metal
Shell Plating: Chrome
Subcategory: Circular Connectors
Termination Style: Solder Cup
Wire Gauge: 22
Вес, г 47

Техническая документация

Datasheet
pdf, 91 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.