ECG.2B.319.CLV, Circular Push Pull Connectors FIXED RECEPTACLE
![ECG.2B.319.CLV, Circular Push Pull Connectors FIXED RECEPTACLE](https://static.chipdip.ru/lib/132/DOC043132562.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 020 руб.
Добавить в корзину 1 шт.
на сумму 26 020 руб.
Плати частями
от 6 505 руб. × 4 платежа
от 6 505 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Circular Connectors\Circular Push Pull Connectors
Connectors for Robotics & Industrial Control LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.
Технические параметры
Способ монтажа | PCB Mount |
Тип контактов | Socket(Female) |
Максимальный ток, не более,А | 5 |
Материал корпуса | Metal |
Brand: | LEMO |
Connector Type: | Fixed Socket(Receptacle) |
Factory Pack Quantity: | 1 |
IP Rating: | IP50 |
Manufacturer: | LEMO |
Number of Contacts: | 19 Contact |
Product Category: | Circular Push Pull Connectors |
Product Type: | Circular Push Pull Connectors |
Product: | Connectors |
Shell Plating: | Chrome |
Subcategory: | Circular Connectors |
Termination Style: | Print(Elbow) |
Вес, г | 48 |
Техническая документация
Datasheet
pdf, 69 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.