EGG.3K.306.CLL, Circular Push Pull Connectors FIXED RECEPTACLE NUT FIXING

EGG.3K.306.CLL, Circular Push Pull Connectors FIXED RECEPTACLE NUT FIXING
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
16 000 руб.
Добавить в корзину 1 шт. на сумму 16 000 руб.
Плати частями
от 4 000 руб. × 4 платежа
Номенклатурный номер: 8005245877
Артикул: EGG.3K.306.CLL
Бренд: Lemo

Описание

Connectors\Circular Connectors\Circular Push Pull Connectors
K Connectors LEMO K Connectors are specifically designed for outdoor applications with IP68 watertight connections when mated. These connectors feature an inner sleeve and two seals to prevent penetration of solids or liquids into the housing formed by the plug, free socket, fixed socket, or coupler. The push-pull latching mechanism provides a secure connection while multikey options prevent cross-mating of similar connectors within a panel. LEMO K Connectors offer rugged housing for extreme working conditions with more than 5000 mating cycles and a temperature range of -55°C to +200°C.

Технические параметры

Brand: LEMO
Connector Type: Fixed Socket(Receptacle)
Contact Gender: Socket(Female)
Factory Pack Quantity: 1
IP Rating: IP68
Manufacturer: LEMO
Mounting Style: Panel Mount
Number of Contacts: 6 Contact
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Connectors
Subcategory: Circular Connectors
Termination Style: Solder Cup

Техническая документация

Datasheet
pdf, 84 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.