EGJ.0B.302.CLA, Circular Push Pull Connectors FIXED RECEPTACLE NUT FIXING

EGJ.0B.302.CLA, Circular Push Pull Connectors FIXED RECEPTACLE NUT FIXING
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 4-7 недель
5 990 руб.
от 5 шт.5 390 руб.
Добавить в корзину 1 шт. на сумму 5 990 руб.
Плати частями
от 1 499 руб. × 4 платежа
Номенклатурный номер: 8005245885
Артикул: EGJ.0B.302.CLA
Бренд: Lemo

Описание

Connectors\Circular Connectors\Circular Push Pull Connectors
Connectors for Robotics & Industrial Control LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

Технические параметры

Brand: LEMO
Contact Gender: Socket(Female)
Contact Plating: Gold
Factory Pack Quantity: 1
IP Rating: IP50
Manufacturer: LEMO
Mounting Style: Panel Mount
Number of Contacts: 2 Contact
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Connectors
Shell Material: Brass
Shell Plating: Chrome
Subcategory: Circular Connectors
Termination Style: Solder
Вес, г 21

Техническая документация

Datasheet
pdf, 103 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.