0097044002, EMI Gaskets, Sheets, Absorbers & Shielding CSTR, STR, BF 353 x1.978 x.5 x16

0097044002, EMI Gaskets, Sheets, Absorbers & Shielding CSTR, STR, BF 353 x1.978 x.5 x16
Изображения служат только для ознакомления,
см. техническую документацию
358 шт., срок 5-7 недель
5 140 руб.
от 10 шт.4 450 руб.
от 25 шт.4 000 руб.
от 100 шт.3 467.80 руб.
1 шт. на сумму 5 140 руб.
Плати частями
от 1 285 руб. × 4 платежа
Номенклатурный номер: 8005247160
Артикул: 0097044002
Бренд: Laird Technologies

Описание

Passive Components\Filters\EMI Gaskets, Sheets, Absorbers & Shielding
0097 Clip-On Perpendicular Shielding Strips Laird Performance Materials 0097 Clip-On Perpendicular Shielding Strips feature a clip-on design that permits shielding to a perpendicular surface. This clip-on design is ideal where high temperatures or other design considerations preclude the use of adhesive-mounted gaskets. The D-shaped lance provides excellent retention of the gasket and allows for a strong omnidirectional grip. Designers simply push the strips onto the edge or flange of the door or enclosure. The clip-on gaskets hold firmly in place due to their spring characteristics, while the finger design allows for continuous contact across the length of the strip. A T-shaped lance is also offered. Laird 0097 Clip-On Perpendicular Shielding Strips are available in a variety of plating finishes.

Технические параметры

Brand: Laird Performance Materials
Factory Pack Quantity: 1
Manufacturer: Laird Performance Materials
Mounting Style: Knife Edge
Packaging: Bulk
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Fingerstock
Subcategory: EMI/RFI
Thickness: 8.96 mm
Type: Fingerstock Strip Gaskets
Вес, г 32

Техническая документация

Datasheet
pdf, 5117 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.