35T0501-00H, Ferrite Toroids / Ferrite Rings FT,MNZN,EC

35T0501-00H, Ferrite Toroids / Ferrite Rings FT,MNZN,EC
Изображения служат только для ознакомления,
см. техническую документацию
3246 шт., срок 4-7 недель
160 руб.
от 10 шт.140 руб.
от 100 шт.86 руб.
от 250 шт.73.96 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005247232
Артикул: 35T0501-00H
Бренд: Laird Technologies

Описание

Passive Components\Filters\Ferrite Toroids / Ferrite Rings
Common Mode Filtering Toroid & Balun Cores Laird Performance Materials Common Mode Toroid & Balun Cores are used to suppress unintended signals on or being emitted from cables or wires by acting on the magnetic fields that surround them. If the unintended signals are not addressed, they can interfere with electronics and/or cause a failure to meet government emissions standards or susceptibility regulations. The toroid and balun cores are offered with 125, 850, 1700, or 5000 permeability ratings, a wide range of frequency options (low, mid, high, and broad), and various coating options (parylene or epoxy).

Технические параметры

Brand: Laird Performance Materials
Factory Pack Quantity: 5000
Inside Diameter: 7.14 mm
Manufacturer: Laird Performance Materials
Outside Diameter: 12.7 mm
Outside Length: 4.78 mm
Packaging: Bulk
Product Category: Ferrite Toroids/Ferrite Rings
Product Type: Ferrite Toroids/Ferrite Rings
Product: Toroids
Subcategory: Ferrites

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.