4701-PA-51G-03754, EMI Gaskets, Sheets, Absorbers & Shielding FBRC-OVR-FOAM RCTGL .25"x.375"x37.54"

4701-PA-51G-03754, EMI Gaskets, Sheets, Absorbers & Shielding FBRC-OVR-FOAM RCTGL .25"x.375"x37.54"
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 6-8 недель
12 980 руб.
от 10 шт.11 050 руб.
от 25 шт.9 960 руб.
Добавить в корзину 1 шт. на сумму 12 980 руб.
Плати частями
от 3 245 руб. × 4 платежа
Номенклатурный номер: 8005247479
Артикул: 4701-PA-51G-03754
Бренд: Laird Technologies

Описание

Passive Components\Filters\EMI Gaskets, Sheets, Absorbers & Shielding
Fabric-Over-Foam (FoF) 51G EMI Gaskets Laird Performance Materials Fabric-Over-Foam (FoF) 51G EMI Gaskets provide excellent EMI shielding performance where EMI issues occur. These gaskets are composed of electrically conductive fabric wrapped around a soft urethane foam core. The FoF 51G EMI gaskets feature <0.07Ω/square low surface resistivity providing excellent conductivity, extremely low compression forces, and highly conductive fabric. These gaskets also feature >100dB shielding effectiveness across a wide spectrum of frequencies and are RoHS compliant.

Технические параметры

Brand: Laird Performance Materials
Factory Pack Quantity: 1
Manufacturer: Laird Performance Materials
Mounting Style: Adhesive PSA
Packaging: Tube
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Foam
Subcategory: EMI/RFI
Thickness: 0.25 in
Type: Fabric Over Foam Profile
Вес, г 138

Техническая документация

Datasheet 4240PA51G01800
pdf, 572 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.