A15328-01, Thermal Interface Products Tflex 380 9" x 9" x .080"

Фото 1/2 A15328-01, Thermal Interface Products Tflex 380 9" x 9" x .080"
Изображения служат только для ознакомления,
см. техническую документацию
232 шт., срок 4-7 недель
6 390 руб.
от 10 шт.5 370 руб.
от 25 шт.5 050 руб.
от 50 шт.4 403.84 руб.
1 шт. на сумму 6 390 руб.
Плати частями
от 1 599 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005247691
Артикул: A15328-01
Бренд: Laird Technologies

Описание

Thermal Management\Thermal Interface Products
Thermal Interface Solutions Laird Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.

Технические параметры

Brand: Laird Performance Materials
Breakdown Voltage: 10 kVAC
Color: Green
Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Manufacturer: Laird Performance Materials
Material: Silicone Elastomer
Maximum Operating Temperature: +160 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Product: Thermally Conductive Gap Pad
Subcategory: Thermal Management
Tensile Strength: 15 psi
Thermal Conductivity: 1.2 W/m-K
Thickness: 2.03 mm
Type: Thermal Pad
Breakdown Voltage 10 kVAC
Color Green
Factory Pack Quantity 1
Flammability Rating UL 94 V-0
Material Silicone Elastomer
Maximum Operating Temperature +160 C
Minimum Operating Temperature -40 C
Packaging Bulk
Product Thermally Conductive Gap Pad
Selling Alternatives A14162-06
Series Tflex 300
Tensile Strength 15 psi
Thermal Conductivity 1.2 W/m-K
Thickness 2.03 mm
Tradename Tflex
Type Thermal Pad
Вес, г 200

Техническая документация

Datasheet
pdf, 227 КБ
Datasheet
pdf, 347 КБ
Datasheet
pdf, 247 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.