MGV252010R47M-10, Power Inductors - SMD .47 UH 20%

MGV252010R47M-10, Power Inductors - SMD .47 UH 20%
Изображения служат только для ознакомления,
см. техническую документацию
14610 шт., срок 4-7 недель
100 руб.
от 10 шт.81 руб.
от 100 шт.57 руб.
от 1000 шт.37.62 руб.
1 шт. на сумму 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005247993
Артикул: MGV252010R47M-10
Бренд: Laird Technologies

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
MGV High Current Molded SMD Power Inductors Laird Performance Materials MGV High Current Molded SMD Power Inductors improve performance and power efficiency in automotive and general electronic applications. These inductors are available in a wide range of sizes with lengths from 2mm to 17.6mm, widths from 1.6mm to 16.9mm, and heights from 1mm to 6.7mm. With magnetic shielding and a molded construction, the MGV series offers a saturation current up to 7.9A within an operating temperature range of -40°C to +125°C (including self-heating). Laird Performance Materials MGV High Current Molded SMD Power Inductors are ideal for use in DC/DC converters, high current/high switching frequency power supplies, mobile devices, and consumer portable devices.

Технические параметры

Application: High Current
Brand: Laird Performance Materials
Core Type: Molded
Factory Pack Quantity: 3000
Inductance: 470 nH
Manufacturer: Laird Performance Materials
Maximum DC Current: 3.9 A
Maximum DC Resistance: 32 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 2 mm x 1 mm x 2.5 mm
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 4.7 A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 1 MHz
Tolerance: 20%
Type: Power Inductor

Техническая документация

Datasheet
pdf, 68 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.