001-0010, Antennas Antenna 2.4 GHz Dipole IP67

001-0010, Antennas Antenna 2.4 GHz Dipole IP67
Изображения служат только для ознакомления,
см. техническую документацию
365 шт., срок 4-7 недель
5 570 руб.
от 10 шт.4 550 руб.
от 50 шт.4 060 руб.
от 100 шт.3 574.78 руб.
1 шт. на сумму 5 570 руб.
Плати частями
от 1 394 руб. × 4 платежа
Номенклатурный номер: 8005248091
Артикул: 001-0010

Описание

Passive Components\Antennas
2.4GHz/5.5GHz Dipole Antennas with SMA Connectors Laird Connectivity 2.4GHz/5.5GHz Dipole Antennas with SMA Connectors provide an externally mounted antenna solution and cover operating frequency ranges of 2400MHz to 2500MHz and 4910MHz to 5850MHz. The series offers indoor antennas as well as IP67 antennas, including a waterproof version, for outdoor use. Laird Connectivity 2.4GHz/5.5GHz Dipole Antennas features 50Ω impedance and linear vertical polarization. These antennas can also be connected to U.FL connectors with optional U.FL to Reverse Polarity SMA Cables.

Технические параметры

Antenna Connector Type: RP-SMA Male
Brand: TE Connectivity/Laird External Antennas
Centre Frequency: 2.45 GHz
Diameter: 12.9 mm
Electrical Type: Dipole
Factory Pack Quantity: 50
Gain: 2 dBi
Impedance: 50 Ohms
IP Rating: IP67
Manufacturer: TE Connectivity
Maximum Frequency: 2.5 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Whip
Minimum Frequency: 2.4 GHz
Minimum Operating Temperature: -40 C
Mounting Style: Connector Mount
Number of Bands: 1 Band
Packaging: Bulk
Product Category: Antennas
Product Type: 2.4GHz Antenna-2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Product: Outdoor Antennas
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - WiFi - 802.11: WiFi
Style: Tilt/Swivel
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 2.5:1
Вес, г 18

Техническая документация

Datasheet
pdf, 2610 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.