150D226X9035R2B, Tantalum Capacitors - Solid Leaded 22uF 35volts 10% R case Axial

150D226X9035R2B, Tantalum Capacitors - Solid Leaded 22uF 35volts 10% R case Axial
Изображения служат только для ознакомления,
см. техническую документацию
2 220 руб.
от 10 шт.1 910 руб.
Добавить в корзину 1 шт. на сумму 2 220 руб.
Плати частями
от 555 руб. × 4 платежа
Номенклатурный номер: 8005248271
Артикул: 150D226X9035R2B

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Solid Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Номинальная емкость,мкФ 22
Единица измерения мкф
Brand: Vishay/Sprague
Capacitance: 22 uF
Diameter: 7.34 mm
Dissipation Factor DF: 4
Factory Pack Quantity: 50
Lead Diameter: 0.64 mm
Lead Style: Straight
Leakage Current: 6 uA
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Package/Case: Case R
Packaging: Bulk
Part # Aliases: 150D226X9035R2
Product Category: Tantalum Capacitors-Solid Leaded
Product Type: Tantalum Capacitors
Product: Tantalum Solid Hermetically Sealed
Subcategory: Capacitors
Termination Style: Axial
Tolerance: 10%
Type: Hermetically Sealed
Voltage Rating DC: 35 VDC

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»